Recently searched

    The Uniform Place Yellow Water Resistant Hi Vis Vest, XL

    Subtotal (1 unit)**

    $344.24

    (exc. GST)

    $378.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 10/06/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$344.24

    **price indicative

    RS Stock No.:
    286-2713
    Mfr. Part No.:
    TDJH-Driver Coach-SW42-Y-XL
    Brand:
    The Uniform Place
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    The Uniform Place

    Colour

    Yellow

    Size

    XL

    Closure Type

    Zipper

    Gender

    Unisex

    Fitting

    Regular

    Number of Reflective Bands

    2

    Material

    Hi Vis Fabric

    Material Properties

    Water Resistant

    Related links