The Uniform Place Red Zipper Hi Vis Vest Hi Vis Fabric, M
- RS Stock No.:
- 286-2638
- Mfr. Part No.:
- TDJH-JK25-Red vest-M
- Brand:
- The Uniform Place
Subtotal (1 unit)*
$363.03
(exc. GST)
$399.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.03 |
*price indicative
- RS Stock No.:
- 286-2638
- Mfr. Part No.:
- TDJH-JK25-Red vest-M
- Brand:
- The Uniform Place
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Uniform Place | |
| Colour | Red | |
| Product Type | Hi Vis Vest | |
| Size | M | |
| Closure Type | Zipper | |
| Gender | Men | |
| Number of Reflective Bands | 2 | |
| Material | Hi Vis Fabric | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand The Uniform Place | ||
Colour Red | ||
Product Type Hi Vis Vest | ||
Size M | ||
Closure Type Zipper | ||
Gender Men | ||
Number of Reflective Bands 2 | ||
Material Hi Vis Fabric | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- The Uniform Place Red Hi Vis Vest Hi Vis Fabric, 4XL
- The Uniform Place Red Hi Vis Vest Hi Vis Fabric, 3XL
- The Uniform Place Red Hi Vis Vest Hi Vis Fabric, S
- The Uniform Place Red Hi Vis Vest Hi Vis Fabric, 5XL
- The Uniform Place Red Hi Vis Vest Hi Vis Fabric, 2XL
- The Uniform Place Red Hi Vis Vest Hi Vis Fabric, XL
- The Uniform Place Red Hi Vis Vest Hi Vis Fabric, L
- Biz Collection Navy Hi Vis Vest Hi Vis Fabric, M
