Portwest Yellow Zip Hi Vis Vest Warp Knit, 100% Polyester, 4XL

This image is representative of the product range

Subtotal (1 unit)*

$21.55

(exc. GST)

$23.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.55

*price indicative

RS Stock No.:
282-5569
Mfr. Part No.:
S476YER4XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow

Product Type

Hi Vis Vest

Size

4XL

Closure Type

Zip

Gender

Unisex

Number of Reflective Bands

2

Material

Warp Knit, 100% Polyester

Resistance Features

Hi-Vis

Series

S476

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Berlin Hi-Vis Executive Vest combines the light weight of a waistcoat with the practicality of pockets for those situations when a jacket may be too warm. A clear ID pocket for security passes and cards complements this unique garment. The Vest-Port extensive range of vests covers the varied demands of the work environment from core styles to the revolutionary "Executive" design, which is now available in both summer and winter weights.

Available in sizes from XS to 7XL

Certified to EN ISO 20471 after 50x washes

Complies with RIS 3279-TOM for rail industry (orange only)

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy