Avit Yellow Hook & Loop Hi Vis Vest Polyester, XL
- RS Stock No.:
- 276-5896
- Distrelec Article No.:
- 301-47-115
- Mfr. Part No.:
- AV13100
- Brand:
- Avit
Subtotal (1 unit)*
$13.94
(exc. GST)
$15.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.94 |
*price indicative
- RS Stock No.:
- 276-5896
- Distrelec Article No.:
- 301-47-115
- Mfr. Part No.:
- AV13100
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | XL | |
| Closure Type | Hook & Loop | |
| Gender | Unisex | |
| Material | Polyester | |
| Resistance Features | Hi-Vis | |
| Series | AV13100 | |
| Standards/Approvals | BS EN ISO 20471:2013+A1:2016 BS EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size XL | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Material Polyester | ||
Resistance Features Hi-Vis | ||
Series AV13100 | ||
Standards/Approvals BS EN ISO 20471:2013+A1:2016 BS EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit vest has high visibility fluorescent background.
It is made from polyester
Hook and loop fastening
Weight 147g
Related links
- Orbit International Yellow Hi Vis Vest Polyester, XL
- Supertouch Yellow Hi Vis Vest Polyester, XL
- Ralawise Yellow Hi Vis Vest Polyester, XL
- NITRAS SAFETY Yellow Hi Vis Vest Polyester, XL
- Portwest Yellow Hi Vis Vest Polyester, XL
- DNC Yellow Hi Vis Vest Polyester, XL
- RS PRO Yellow Hi Vis Vest Polyester, XL
- Ralawise Yellow XL
