Ralawise Yellow, Navy Hook & Loop Hi Vis Vest Polyester, XL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-2352
Mfr. Part No.:
HVW801YNVY-XL
Brand:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Product Type

Hi Vis Vest

Colour

Yellow, Navy

Size

XL

Closure Type

Hook & Loop

Material

Polyester

Series

HVW801

Standards/Approvals

EN ISO 20471:2013:Class 2

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy