- RS Stock No.:
- 249-6244
- Mfr. Part No.:
- 3810 Orange 3XL
- Brand:
- DNC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$43.15
(exc. GST)
$47.47
(inc. GST)
Units | Per unit |
1 + | $43.15 |
- RS Stock No.:
- 249-6244
- Mfr. Part No.:
- 3810 Orange 3XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3810 series is a HiVis Day/Night cross back safety vest, this vest is 100% cotton and has clear ID pocket, phone & 2 division pen pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Garments are tested for UPF (ultraviolet protection factor)
Environmentally Friendly
Anti-static
100% Cotton
Environmentally Friendly
Anti-static
100% Cotton
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | 3XL |
Closure Type | Zipper |
Material Properties | Hi-Vis |