DNC Orange Front Hook, Loop Fasteners Hi Vis Vest 100% Polyester HiVis Fabric
- RS Stock No.:
- 249-6149
- Mfr. Part No.:
- 3804 Orange M
- Brand:
- DNC
Subtotal (1 unit)*
$9.77
(exc. GST)
$10.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.77 |
*price indicative
- RS Stock No.:
- 249-6149
- Mfr. Part No.:
- 3804 Orange M
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Closure Type | Front Hook, Loop Fasteners | |
| Material | 100% Polyester HiVis Fabric | |
| Standards/Approvals | New AS/NZS 4602.1:2011, AS/NZS1906.4:2010, OEKO-TEX100 Class II | |
| Series | 3804 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Closure Type Front Hook, Loop Fasteners | ||
Material 100% Polyester HiVis Fabric | ||
Standards/Approvals New AS/NZS 4602.1:2011, AS/NZS1906.4:2010, OEKO-TEX100 Class II | ||
Series 3804 | ||
- COO (Country of Origin):
- CN
The DNC 3804 series is a HiVis Day/Night Safety vests with H-Pattern, this vest comes in orange fluorescent 120gsm, 100% Polyester HiVis fabric, front hook and loop fasteners closure with CSR reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Manufactured to comply with New Hi Vis standard Class N
DNC use premium quality reflective tape for the value hi-vis range
Environmentally Friendly
- RS Stock No. 2496141
- Mfr. Part No. 3804 Orange 2XL
Each
$9.77
- RS Stock No. 2496147
- Mfr. Part No. 3804 Orange 8XL
Each
$11.71
- RS Stock No. 2496148
- Mfr. Part No. 3804 Orange L
Each
$9.77
- RS Stock No. 2496150
- Mfr. Part No. 3804 Orange S
Each
$9.77
Related links
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric, 6XL
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric, 4XL
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric, 3XL
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric, 5XL
- DNC Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Fluorescent Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Yellow Hi Vis Vest 100% Polyester HiVis Fabric











