DNC Orange Velcro, Heavy Duty Nylon Zipper Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and

Subtotal (1 unit)*

$64.00

(exc. GST)

$70.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.00

*price indicative

RS Stock No.:
249-6040
Mfr. Part No.:
3765 Orange/Navy M
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Hi Vis Vest

Colour

Orange

Size

S/6XL

Closure Type

Velcro, Heavy Duty Nylon Zipper

Material

311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining

Resistance Features

Anti-Static and Electrical Protection

Series

3765

Standards/Approvals

AS/NZS1906.4:2010, BS5958.2-1991, AS/NZS 4602.1:2011, New Hi Vis standard Class F AS/NZS1906.4:2010, Class D/N, AS/NZS4399:1996, Oeko- Tex standard 100 class II

COO (Country of Origin):
CN
The DNC 3765 series is a HiVis cotton drill reversible vest with generic reflective tape. This vest comprises of heavy duty nylon zipper, hook & loop fasteners closure, two side pockets & two internal chest pockets. All DNC garment fabric fully complies with OekoTex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Tested for UPF (ultraviolet protection factor)

Garments are manufactured to comply with New HiVis standard

100% cotton

Premium quality Reflective Tape for the value hivis range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy