DNC Orange Hook & Loop Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, 6XL

Subtotal (1 unit)*

$64.00

(exc. GST)

$70.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.00

*price indicative

RS Stock No.:
249-6038
Mfr. Part No.:
3765 Orange/Navy 6XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Hi Vis Vest

Colour

Orange

Size

6XL

Closure Type

Hook & Loop

Material

311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining

Resistance Features

Hi-Vis

Series

3765

Standards/Approvals

New Hi Vis standard Class F AS/NZS1906.4:2010, Oeko- Tex standard 100 class II, Class D/N, AS/NZS1906.4:2010 for HiVis material, AS/NZS4399:1996, AS/NZS 4602.1:2011, BS5958.2-1991

COO (Country of Origin):
CN
The DNC 3765 series is a HiVis cotton drill reversible vest with generic reflective tape. This vest comprises of heavy duty nylon zipper, hook & loop fasteners closure, two side pockets & two internal chest pockets. All DNC garment fabric fully complies with OekoTex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Tested for UPF (ultraviolet protection factor)

Garments are manufactured to comply with New HiVis standard

100% cotton

Premium quality Reflective Tape for the value hivis range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy