DNC Orange Velcro Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, S/6XL
- RS Stock No.:
- 249-6039
- Mfr. Part No.:
- 3765 Orange/Navy L
- Brand:
- DNC
Subtotal (1 unit)*
$64.00
(exc. GST)
$70.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.00 |
*price indicative
- RS Stock No.:
- 249-6039
- Mfr. Part No.:
- 3765 Orange/Navy L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | S/6XL | |
| Closure Type | Velcro | |
| Material | 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining | |
| Standards/Approvals | AS/NZS1906.4:2010, Class F AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, Class D/N, BS5958.2-1991 | |
| Series | 3765 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size S/6XL | ||
Closure Type Velcro | ||
Material 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining | ||
Standards/Approvals AS/NZS1906.4:2010, Class F AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, Class D/N, BS5958.2-1991 | ||
Series 3765 | ||
- COO (Country of Origin):
- CN
The DNC 3765 series is a HiVis cotton drill reversible vest with generic reflective tape. This vest comprises of heavy duty nylon zipper, hook & loop fasteners closure, two side pockets & two internal chest pockets. All DNC garment fabric fully complies with OekoTex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New HiVis standard
100% cotton
Premium quality Reflective Tape for the value hivis range
Related links
- DNC Orange Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, S/6XL
- DNC Orange Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, 6XL
- DNC Yellow Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, S/6XL
- DNC Orange Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, 4XL
- DNC Orange Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, Heavy Duty Nylon
- DNC Orange Hi Vis Vest 311 GSM Heavyweight Cotton Drill 5XL
- DNC Yellow Hi Vis Vest 311 GSM Heavyweight Cotton Drill, S/6XL
- DNC Yellow Hi Vis Vest 311 GSM Heavyweight Cotton Drill Outer with Cotton Quilted and Cotton Lining, Heavy Duty Nylon
