DNC Orange Hook & Loop Hi Vis Vest 100% Polyester, 3XL

Subtotal (1 unit)*

$10.18

(exc. GST)

$11.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.18

*price indicative

RS Stock No.:
249-5964
Mfr. Part No.:
3503 Orange 3XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Orange

Product Type

Hi Vis Vest

Size

3XL

Closure Type

Hook & Loop

Material

100% Polyester

Resistance Features

Hi-Vis

Series

3503

Standards/Approvals

AS/NZS 4602.1:2011, Oeko-Tex Standard 100, Class F AS/NZS1906.4:2010, Class D/N, AS/NZS4399:1996

COO (Country of Origin):
CN
The DNC 3503 series is a HIVIS day/night safety vest that comes in orange colour and has hoop & shoulder generic reflective tape. This vest are 100 % polyester and all DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Environmentally Friendly

Premium quality Reflective Tape for the value hi-vis range

Tested for UPF (ultraviolet protection factor)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy