DNC Yellow Zipper Hi Vis Vest 300D Breathable Polyester/Polyurethane
- RS Stock No.:
- 249-3548
- Mfr. Part No.:
- 3865 Yellow/Bottle Green M
- Brand:
- DNC
Subtotal (1 unit)*
$41.78
(exc. GST)
$45.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.78 |
*price indicative
- RS Stock No.:
- 249-3548
- Mfr. Part No.:
- 3865 Yellow/Bottle Green M
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Closure Type | Zipper | |
| Material | 300D Breathable Polyester/Polyurethane | |
| Resistance Features | Breathable, Waterproof | |
| Series | 3865 | |
| Standards/Approvals | AS/NZS 4602.1:2011, etc, Class D/N, New Hi Vis standard Class F AS/NZS1906.4:2010, AS/NZS4399:1996 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Closure Type Zipper | ||
Material 300D Breathable Polyester/Polyurethane | ||
Resistance Features Breathable, Waterproof | ||
Series 3865 | ||
Standards/Approvals AS/NZS 4602.1:2011, etc, Class D/N, New Hi Vis standard Class F AS/NZS1906.4:2010, AS/NZS4399:1996 | ||
- COO (Country of Origin):
- CN
The DNC 3865 series is a HiVis 300D breathable polyester/PU reversible vest with 3M reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
DNC use 3M Reflective tape
- RS Stock No. 2493552
- Mfr. Part No. 3865 Yellow/Navy 2XL
Each
$53.20
- RS Stock No. 2493551
- Mfr. Part No. 3865 Yellow/Bottle Green XL
Each
$41.78
- RS Stock No. 2493560
- Mfr. Part No. 3865 Yellow/Navy S
Each
$46.53
- RS Stock No. 2493547
- Mfr. Part No. 3865 Yellow/Bottle Green L
Each
$41.78
Related links
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane, 6XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane, 4XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane, 3XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane with Reflective Tape, 5XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane with Reflective Tape, 3XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane, 5XL
- DNC Orange Hi Vis Vest 300D Breathable Polyester/Polyurethane












