Portwest Red Hook & Loop Hi Vis Vest Polyester, XL
- RS Stock No.:
- 237-2813
- Mfr. Part No.:
- C470RERL/XL
- Brand:
- Portwest
Subtotal (1 unit)*
$16.44
(exc. GST)
$18.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.44 |
*price indicative
- RS Stock No.:
- 237-2813
- Mfr. Part No.:
- C470RERL/XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Red | |
| Product Type | Hi Vis Vest | |
| Size | XL | |
| Closure Type | Hook & Loop | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | EN ISO 20471 Class, ANSI/ISEA 107 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Red | ||
Product Type Hi Vis Vest | ||
Size XL | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals EN ISO 20471 Class, ANSI/ISEA 107 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwes best selling C470 with classic reflective tape configuration will ensure you are seen. Available in all three EN ISO 20471 conforming colours.
Lightweight and comfortable
Reflective tape for increased visibility
Hook and loop closure for easy access
Generous fit for wearer comfort
Certified to EN ISO 20471 after 50x washes
Complies with RIS 3279-TOM for rail industry (orange only)
CE certified
- RS Stock No. 2361644
- Mfr. Part No. F474RBRL/XL
Each
$8.53
- RS Stock No. 2718948
- Mfr. Part No. C470ORRL/XL
Each
$5.81
- RS Stock No. 2361643
- Mfr. Part No. F474RERS/M
Each
$8.98
- RS Stock No. 2372814
- Mfr. Part No. C470RERS/M
Each
$14.40
Related links
- Portwest Red Hi Vis Vest Polyester, S/M
- Portwest Yellow Hi Vis Vest 2% Carbon Fibre L/XL
- Portwest Red Hi Vis Vest 100% Polyester M
- Portwest Red Hi Vis Vest 100% Polyester 2XL
- Portwest Red Hi Vis Vest 100% Polyester XL
- Portwest Red Hi Vis Vest 100% Polyester L
- Portwest Red Hi Vis Vest 100% Polyester S
- Portwest Red Hi Vis Vest 100% Polyester 2XL- 3XL









