Recently searched

    Portwest S493Y Yellow Waterproof Hi Vis Trousers 36in

    Subtotal (1 unit)**

    $71.06

    (exc. GST)

    $78.17

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$71.06

    **price indicative

    RS Stock No.:
    271-8652
    Mfr. Part No.:
    S493YERL
    Brand:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Colour

    Yellow

    Waist Size

    36in

    Style

    Trousers

    Material Properties

    Waterproof

    Gender

    Unisex

    Series

    S493Y

    Elasticated Waist

    No

    Related links