Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers, 36in Waist Size
- RS Stock No.:
- 271-8520
- Mfr. Part No.:
- RT51ORRL
- Brand:
- Portwest
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$81.97
(exc. GST)
$90.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $81.97 |
- RS Stock No.:
- 271-8520
- Mfr. Part No.:
- RT51ORRL
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest Sealtex Ultra Hi-Vis Rain Trousers is an excellent weatherproof and breathable trouser using durable Sealtex Ultra fabric. For all day comfort, the waistband is fully elasticated and the hem is adjustable by means of stud fasteners.
•Stud adjustable hems for a secure fit
•Heat applied reflective tape for added visibility
•CE certified
•Heat applied reflective tape for added visibility
•CE certified
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | 36in |
Style | Trousers |
Material Properties | Breathable, Waterproof |
Gender | Unisex |
Series | RT51 |
Elasticated Waist | No |
Related links
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers, 46in...
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers, 40in...
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers, 42in...
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers, 30 to...
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers, 34in...
- Portwest RT51-WP Orange Breathable, Waterproof Hi Vis Trousers,...
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers, 36in...
- Portwest RT51-WP Orange Breathable, Waterproof Hi Vis Trousers,...