Portwest S493Y Yellow Waterproof Hi Vis Trousers 34in
- RS Stock No.:
- 271-8653
- Mfr. Part No.:
- S493YERM
- Brand:
- Portwest
Subtotal (1 unit)**
$71.06
(exc. GST)
$78.17
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $71.06 |
**price indicative
- RS Stock No.:
- 271-8653
- Mfr. Part No.:
- S493YERM
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Yellow | |
Style | Trousers | |
Material Properties | Waterproof | |
Gender | Unisex | |
Series | S493Y | |
Size | 34 in | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Yellow | ||
Style Trousers | ||
Material Properties Waterproof | ||
Gender Unisex | ||
Series S493Y | ||
Size 34 in | ||
Elasticated Waist No | ||
Related links
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 42in
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 36in
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 40in
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 30 to 32in
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 34in
- Portwest RT48O Orange Waterproof Hi Vis Trousers 34in
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers 34in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 34in