Portwest S493Y Yellow Waterproof Hi Vis Trousers 42in
- RS Stock No.:
- 271-8651
- Mfr. Part No.:
- S493YERXXL
- Brand:
- Portwest
Subtotal (1 unit)**
$76.30
(exc. GST)
$83.93
(inc. GST)
On back order for despatch 17/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $76.30 |
**price indicative
- RS Stock No.:
- 271-8651
- Mfr. Part No.:
- S493YERXXL
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Yellow | |
Waist Size | 42in | |
Style | Trousers | |
Material Properties | Waterproof | |
Gender | Unisex | |
Series | S493Y | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Yellow | ||
Waist Size 42in | ||
Style Trousers | ||
Material Properties Waterproof | ||
Gender Unisex | ||
Series S493Y | ||
Elasticated Waist No | ||
Related links
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 34in
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 36in
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 40in
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 30 to 32in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 42in
- Portwest RT48O Orange Waterproof Hi Vis Trousers 42in
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers 42in
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 42in