- RS Stock No.:
- 267-6173
- Mfr. Part No.:
- 20859-236-17 82C56
- Brand:
- Mascot Workwear
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$164.71
(exc. GST)
$181.18
(inc. GST)
Units | Per unit |
1 + | $164.71 |
- RS Stock No.:
- 267-6173
- Mfr. Part No.:
- 20859-236-17 82C56
- Brand:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LA
Product Details
The Mascot Workwear size 40.5 x 32 inches Hi Vis trousers has durable triple stitched seams on leg and crotch which will extend product life. This trouser can easily be extended by 3 cm by releasing the red stitching on the inside. The product tolerates industrial washing.
Light fabric
Front pockets
Ergonomically shape
D ring
Water repellent finish
Front pockets
Ergonomically shape
D ring
Water repellent finish
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | 103cm |
Style | Trousers |
Material Properties | Hi-Vis |
Leg Length | 82cm |
Gender | Unisex |
Series | 20859-236 |
Elasticated Waist | No |
Related links
- Mascot Workwear 20859-236 Yellow Hi-Vis Hi Vis Trousers, 88cm Waist Size
- Mascot Workwear 20859-236 Yellow Hi-Vis Hi Vis Trousers, 93cm Waist Size
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers, 78cm Waist Size
- Mascot Workwear 20859-236 Yellow Hi-Vis Hi Vis Trousers, 83cm Waist Size
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers, 93cm Waist Size
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers, 83cm Waist Size
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers, 98cm Waist Size
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers, 103cm Waist Size