Mascot Workwear 20859-236 Unisex Hi Vis Trouser Yellow 39 in Waist 820mm Leg

Subtotal (1 unit)*

$180.12

(exc. GST)

$198.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.12

*price indicative

RS Stock No.:
267-6168
Mfr. Part No.:
20859-236-1782C46
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Trouser

Colour

Yellow

Waist Size

39 in

Leg Length

820mm

Material

Polyester, Cotton

Number of Pockets

6

Gender

Unisex

Series

20859-236

Size

98 cm

Elasticated Waist

No

Resistance Features

Hi-Vis

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear size 30.5 x 32 inches Hi Vis trousers has durable triple stitched seams on leg and crotch which will extend product life. This trouser can easily be extended by 3 cm by releasing the red stitching on the inside. The product tolerates industrial washing.

Light fabric

Front pockets

Ergonomically shape

D ring

Water repellent finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy