Mascot Workwear 20859-236 Yellow Hi-Vis Hi Vis Trousers 93cm Leg Length 82cm
- RS Stock No.:
- 267-6171
- Mfr. Part No.:
- 20859-236-1782C52
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$177.81
(exc. GST)
$195.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.81 |
*price indicative
- RS Stock No.:
- 267-6171
- Mfr. Part No.:
- 20859-236-1782C52
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Colour | Yellow | |
| Style | Trousers | |
| Material Properties | Hi-Vis | |
| Leg Length | 82cm | |
| Gender | Unisex | |
| Series | 20859-236 | |
| Elasticated Waist | No | |
| Size | 93 cm | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Colour Yellow | ||
Style Trousers | ||
Material Properties Hi-Vis | ||
Leg Length 82cm | ||
Gender Unisex | ||
Series 20859-236 | ||
Elasticated Waist No | ||
Size 93 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear size 36.5 x 32 inches Hi Vis trousers has durable triple stitched seams on leg and crotch which will extend product life. This trouser can easily be extended by 3 cm by releasing the red stitching on the inside. The product tolerates industrial washing.
Light fabric
Front pockets
Ergonomically shape
D ring
Water repellent finish
Front pockets
Ergonomically shape
D ring
Water repellent finish
Related links
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 93cm Leg Length 82cm
- Mascot Workwear 20859-236 Yellow Hi-Vis Hi Vis Trousers 88cm Leg Length 82cm
- Mascot Workwear 20859-236 Yellow Hi-Vis Hi Vis Trousers 103cm Leg Length 82cm
- Mascot Workwear 20859-236 Yellow Hi-Vis Hi Vis Trousers 83cm Leg Length 82cm
- Mascot Workwear 20859-236 Yellow Hi-Vis Hi Vis Trousers 78cm Leg Length 82cm
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 98cm Leg Length 82cm
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 88cm Leg Length 82cm
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 83cm Leg Length 82cm
