Sioen Flensburg Anti-static, Flame Retardant Hi Vis Trousers, XL Waist Size
- RS Stock No.:
- 237-6824
- Mfr. Part No.:
- S101-5729-XL
- Manufacturer:
- Sioen
View all Hi Vis Trousers
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$248.65
(exc. GST)
$273.51
(inc. GST)
units | Per unit |
1 + | $248.65 |
- RS Stock No.:
- 237-6824
- Mfr. Part No.:
- S101-5729-XL
- Manufacturer:
- Sioen
RoHS Status: Not Applicable
- COO (Country of Origin):
- MM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MM
Product Details
The SIOEN Flensburg Hi-vis rain trousers comes with two slit pockets, touch and close narrowing at the leg ends and a concealed zipper at the leg ends, the Gladstone is a very practical pair of trousers.
Exterior front fly with press studs, 2 side pockets, leg narrowing below by touch and close fastening, zip closure under flap with touch and close fastening at leg end, elasticated waist, flame retardant reflective tape (50mm)
Interior fixed flame retardant cotton lining
Fabric SIOPOR® Fr Ast 100% polyester fabric with 100% FR PU coating + AST
Interior fixed flame retardant cotton lining
Fabric SIOPOR® Fr Ast 100% polyester fabric with 100% FR PU coating + AST
± 250 g/m²
Specifications
Attribute | Value |
Style | Trousers |
Waist Size | XL |
Leg Length | 31in |
Material | 100% Polyester |
Gender | Men |
Colour | Orange/Navy |
Series | Flensburg |
Material Properties | Anti-static, Flame Retardant |