Recently searched

    Sioen Flensburg Anti-static, Flame Retardant Hi Vis Trousers, 3XL Waist Size

    RS Stock No.:
    237-6820
    Mfr. Part No.:
    S101-5729-3XL
    Manufacturer:
    Sioen
    View all Hi Vis Trousers
    3 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $248.65

    (exc. GST)

    $273.51

    (inc. GST)

    unitsPer unit
    1 +$248.65
    RS Stock No.:
    237-6820
    Mfr. Part No.:
    S101-5729-3XL
    Manufacturer:
    Sioen

    RoHS Status: Not Applicable

    COO (Country of Origin):
    MM

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    MM

    Product Details

    The SIOEN Flensburg Hi-vis rain trousers comes with two slit pockets, touch and close narrowing at the leg ends and a concealed zipper at the leg ends, the Gladstone is a very practical pair of trousers.

    Exterior front fly with press studs, 2 side pockets, leg narrowing below by touch and close fastening, zip closure under flap with touch and close fastening at leg end, elasticated waist, flame retardant reflective tape (50mm)
    Interior fixed flame retardant cotton lining
    Fabric SIOPOR® Fr Ast 100% polyester fabric with 100% FR PU coating + AST

    ± 250 g/m²


    Specifications

    AttributeValue
    StyleTrousers
    Waist Size3XL
    Leg Length31in
    Material100% Polyester
    GenderMen
    ColourOrange/Navy
    SeriesFlensburg
    Material PropertiesAnti-static, Flame Retardant
    3 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $248.65

    (exc. GST)

    $273.51

    (inc. GST)

    unitsPer unit
    1 +$248.65