Sioen Flensburg Breathable, Hi-Vis, Waterproof Hi Vis Trousers, XL Waist Size
- RS Stock No.:
- 237-6806
- Mfr. Part No.:
- S101-4448-XL
- Manufacturer:
- Sioen
View all Hi Vis Trousers
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$117.36
(exc. GST)
$129.10
(inc. GST)
units | Per unit |
1 + | $117.36 |
- RS Stock No.:
- 237-6806
- Mfr. Part No.:
- S101-4448-XL
- Manufacturer:
- Sioen
RoHS Status: Not Applicable
- COO (Country of Origin):
- MM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MM
Product Details
The SIOEN Flensburg Hi-vis rain trousers are a light and comfortable pair of Hi-vis rain trousers with a water-repellent outer fabric and a moisture-absorbing coating on the inside.
Exterior front fly with press studs, 2 inset pockets, leg narrowing by press studs, elasticated waist with drawstring
Interior fixed polyamide lining
Fabric SIOPOR® extra 100% polyester fabric (cotton touch) with 100% PU laminate
± 205 g/m²
Specifications
Attribute | Value |
Style | Trousers |
Waist Size | XL |
Leg Length | 31in |
Material | 100% Polyester |
Gender | Men |
Colour | Orange |
Series | Flensburg |
Material Properties | Breathable, Hi-Vis, Waterproof |