Sioen Flensburg Orange Breathable, Hi-Vis, Waterproof Hi Vis Trousers L Leg Length 31in
- RS Stock No.:
- 237-6802
- Mfr. Part No.:
- S101-4448-L
- Brand:
- Sioen
Subtotal (1 unit)**
$140.64
(exc. GST)
$154.70
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $140.64 |
**price indicative
- RS Stock No.:
- 237-6802
- Mfr. Part No.:
- S101-4448-L
- Brand:
- Sioen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sioen | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Breathable, Hi-Vis, Waterproof | |
Leg Length | 31in | |
Material | 100% Polyester | |
Gender | Unisex | |
Series | Flensburg | |
Elasticated Waist | No | |
Size | L | |
Select all | ||
---|---|---|
Brand Sioen | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Breathable, Hi-Vis, Waterproof | ||
Leg Length 31in | ||
Material 100% Polyester | ||
Gender Unisex | ||
Series Flensburg | ||
Elasticated Waist No | ||
Size L | ||
Related links
- Sioen Flensburg Orange Breathable Waterproof Hi Vis Trousers XL Leg Length 31in
- Sioen Flensburg Orange Breathable Waterproof Hi Vis Trousers XXL Leg Length 31in
- Sioen Flensburg Orange Breathable Waterproof Hi Vis Trousers S Leg Length 31in
- Sioen Flensburg Orange Breathable Waterproof Hi Vis Trousers M Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers L Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers XXL Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers S Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers M Leg Length 31in