Recently searched

    Sioen Flensburg Breathable, Hi-Vis, Waterproof Hi Vis Trousers, M Waist Size

    RS Stock No.:
    237-6803
    Mfr. Part No.:
    S101-4448-M
    Manufacturer:
    Sioen
    View all Hi Vis Trousers
    4 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $117.36

    (exc. GST)

    $129.10

    (inc. GST)

    unitsPer unit
    1 +$117.36
    RS Stock No.:
    237-6803
    Mfr. Part No.:
    S101-4448-M
    Manufacturer:
    Sioen

    RoHS Status: Not Applicable

    COO (Country of Origin):
    MM

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    MM

    Product Details

    The SIOEN Flensburg Hi-vis rain trousers are a light and comfortable pair of Hi-vis rain trousers with a water-repellent outer fabric and a moisture-absorbing coating on the inside.

    Exterior front fly with press studs, 2 inset pockets, leg narrowing by press studs, elasticated waist with drawstring
    Interior fixed polyamide lining
    Fabric SIOPOR® extra 100% polyester fabric (cotton touch) with 100% PU laminate

    ± 205 g/m²


    Specifications

    AttributeValue
    StyleTrousers
    Waist SizeM
    Leg Length31in
    Material100% Polyester
    GenderMen
    ColourOrange
    SeriesFlensburg
    Material PropertiesBreathable, Hi-Vis, Waterproof
    4 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $117.36

    (exc. GST)

    $129.10

    (inc. GST)

    unitsPer unit
    1 +$117.36