PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 8
- RS Stock No.:
- 287-5876
- Mfr. Part No.:
- P704-R-08
- Brand:
- PULSAR
Subtotal (1 unit)*
$218.25
(exc. GST)
$240.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.25 |
*price indicative
- RS Stock No.:
- 287-5876
- Mfr. Part No.:
- P704-R-08
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 8 | |
| Product Type | Hi Vis Winter Jacket | |
| Colour | Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Mesh | |
| Outer Material | 300D Breathable Polyurethane Coated Polyester | |
| Series | P704 | |
| Closure Type | Double Tap Zip, Full Length YKK Zip | |
| Standards/Approvals | EN343 Class 4:3, RIS-3279 (PR705 Only), EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 8 | ||
Product Type Hi Vis Winter Jacket | ||
Colour Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 100% Polyester Mesh | ||
Outer Material 300D Breathable Polyurethane Coated Polyester | ||
Series P704 | ||
Closure Type Double Tap Zip, Full Length YKK Zip | ||
Standards/Approvals EN343 Class 4:3, RIS-3279 (PR705 Only), EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allied Telesyn Ladies Mesh Lined Storm Coats is a perfect blend of style and functionality for all weather wear. Each coat features a full length YKK zip concealed by a double Velcro storm flap, ensuring secure closure and protection against the elements. Designed with external bellowed pockets and separate hand warmer pockets. The wrap around adjustable storm cuffs provide a superior fit, enhancing comfort and protection.
Sew on reflective tape
Underarm ventilation
Internal document poachers pocket
Lined arctic hood with draw cord
Related links
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 14
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 10
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 18
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 12
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 16
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 20
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 26
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 22
