PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 18

Subtotal (1 unit)*

$218.25

(exc. GST)

$240.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.25

*price indicative

RS Stock No.:
287-5871
Mfr. Part No.:
P704-R-18
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Winter Jacket

Size

18

Colour

Yellow

Gender

Women

Hooded

Yes

Lining Material

100% Polyester Mesh

Outer Material

300D Breathable Polyurethane Coated Polyester

Series

P704

Closure Type

Double Tap Zip, Full Length YKK Zip

Resistance Features

EN343 Class 4:3, EN ISO 20471 Class 3

Standards/Approvals

RAILWAY GROUP STANDARD RIS-3279

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Ladies Mesh Lined Storm Coats is a perfect blend of style and functionality for all weather wear. Each coat features a full length YKK zip concealed by a double Velcro storm flap, ensuring secure closure and protection against the elements. Designed with external bellowed pockets and separate hand warmer pockets. The wrap around adjustable storm cuffs provide a superior fit, enhancing comfort and protection.

Sew on reflective tape

Underarm ventilation

Internal document poachers pocket

Lined arctic hood with draw cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy