PULSAR EVO103 Yellow Unisex Hi Vis Bomber Jacket, XS
- RS Stock No.:
- 287-5822
- Mfr. Part No.:
- EVO103-XS
- Brand:
- PULSAR
Subtotal (1 unit)*
$342.81
(exc. GST)
$377.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.81 |
*price indicative
- RS Stock No.:
- 287-5822
- Mfr. Part No.:
- EVO103-XS
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | XS | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Outer Material | Breathable Evotech 3 Layer Polyester Laminate | |
| Series | EVO103 | |
| Resistance Features | Thermally Applied Reflective Tape | |
| Closure Type | Full Length YKK Zip Fastening | |
| Standards/Approvals | EN ISO 20471 Class 3, EN343 Class 4:3, RIS-3279 (EVO253 Only) | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size XS | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Outer Material Breathable Evotech 3 Layer Polyester Laminate | ||
Series EVO103 | ||
Resistance Features Thermally Applied Reflective Tape | ||
Closure Type Full Length YKK Zip Fastening | ||
Standards/Approvals EN ISO 20471 Class 3, EN343 Class 4:3, RIS-3279 (EVO253 Only) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allied Telesyn Bomber Jacket featuring thermally applied reflective tape on the body and sleeves, along with segmented comfort trim shoulder braces, this jacket ensures enhanced visibility and comfort during night time activities. The addition of reflective blue piping and chevron detail not only improves visibility but also gives the jacket a contemporary edge. Its double storm flap conceals a zipped pocket and pen sleeves. With full width lower document pockets featuring self closing flaps.
Hidden zipped chest pocket
Full length YKK zip fastening
Wrap around adjustable storm cuffs
Lined arctic hood with double adjustment
Related links
- PULSAR EVO103 Yellow Unisex Hi Vis Bomber Jacket, 3XL
- PULSAR EVO103 Yellow Unisex Hi Vis Bomber Jacket, XL
- PULSAR EVO103 Yellow Unisex Hi Vis Bomber Jacket, M
- PULSAR EVO103 Yellow Unisex Hi Vis Bomber Jacket, S
- PULSAR EVO103 Yellow Unisex Hi Vis Bomber Jacket, 2XL
- PULSAR EVO103 Yellow Unisex Hi Vis Bomber Jacket, 4XL
- PULSAR EVO103 Yellow Unisex Hi Vis Bomber Jacket, L
- PULSAR EVO103 Yellow Unisex Hi Vis Bomber Jacket, 6XL
