RS Better World
Leo Workwear SJL01-O-LEO Orange Women's Hi Vis Jacket, L
- RS Stock No.:
- 286-4302
- Mfr. Part No.:
- SJL01-O-LEO-L
- Brand:
- Leo Workwear
Subtotal (1 unit)*
$151.02
(exc. GST)
$166.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4302
- Mfr. Part No.:
- SJL01-O-LEO-L
- Brand:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Women | |
| Series | SJL01-O-LEO | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Women | ||
Series SJL01-O-LEO | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Womens Softshell Jacket is a versatile and sustainable choice for all seasons. Tailored to fit the female form, it features three layers of fabric, all sourced from recycled materials, ensuring both performance and eco-friendliness. Crafted from EcoViz 3L, the jacket boasts a water-resistant outer layer, a windproof and breathable membrane, and a soft micro-fleece lining against the skin, providing comprehensive protection and comfort in various weather conditions.
Zipped front hand pockets with pullers
Internal zip-fastened patch pocket
Retromax+ premium reflective tape technology
Related links
- Leo Workwear SJL01-O-LEO Orange Women's Hi Vis Jacket, 2XL
- Leo Workwear SJL01-O-LEO Orange Women's Hi Vis Jacket, 3XL
- Leo Workwear SJL01-O-LEO Orange Women's Hi Vis Jacket, XL
- Leo Workwear SJL01-O-LEO Orange Women's Hi Vis Jacket, XS
- Leo Workwear SJL01-O-LEO Orange Women's Hi Vis Jacket, 6XL
- Leo Workwear SJL01-O-LEO Orange Women's Hi Vis Jacket, S
- Leo Workwear SJL01-O-LEO Orange Women's Hi Vis Jacket, 5XL
- Leo Workwear SJL01-O-LEO Orange Women's Hi Vis Jacket, 4XL
