RS Better World

Leo Workwear SJL01-O-LEO Orange Women's Hi Vis Jacket, 5XL

Subtotal (1 unit)*

$173.13

(exc. GST)

$190.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-4299
Mfr. Part No.:
SJL01-O-LEO-5XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Jacket

Size

5XL

Colour

Orange

Gender

Women

Series

SJL01-O-LEO

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear Women’s Softshell Jacket is a versatile and sustainable choice for all seasons. Tailored to fit the female form, it features three layers of fabric, all sourced from recycled materials, ensuring both performance and eco-friendliness. Crafted from EcoViz 3L, the jacket boasts a water-resistant outer layer, a windproof and breathable membrane, and a soft micro-fleece lining against the skin, providing comprehensive protection and comfort in various weather conditions.

Zipped front hand pockets with pullers

Internal zip-fastened patch pocket

Retromax+ premium reflective tape technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy