RS Better World

Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, 2XL

Subtotal (1 unit)*

$306.78

(exc. GST)

$337.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$306.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-4252
Mfr. Part No.:
JL04-O-LEO-XXL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

2XL

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Women

Series

JL04-O-LEO

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
BD
The Leo Workwear women's breathable jacket is tailored for optimal fit and quality, prioritizing both protection and comfort. Specifically designed for women, it offers exceptional breathability and durability without sacrificing style or functionality.

Articulated sleeves

Under arm zipped opening with mesh ventilation

Zip detachable two-way adjustable hood with stiff visor

Zipped hand warmer front pockets

Full length velcro-fastened storm flap

Internal nelson pocket

Two internal drop pockets

Velcro cuff

  • RS Stock No. 2707289
  • Mfr. Part No. VALIANT-S
Each
$58.00
  • RS Stock No. 2730610
  • Mfr. Part No. H0175/O
Each
$59.98
RS Better World
  • RS Stock No. 2864243
  • Mfr. Part No. JL04-O-LEO-5XL
Each
$368.15
  • RS Stock No. 0313557
  • Mfr. Part No. HVJ03R 2XL
Each
$16.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy