RS Better World
Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, S
- RS Stock No.:
- 286-4248
- Mfr. Part No.:
- JL04-O-LEO-S
- Brand:
- Leo Workwear
Subtotal (1 unit)*
$306.78
(exc. GST)
$337.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4248
- Mfr. Part No.:
- JL04-O-LEO-S
- Brand:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Orange | |
| Gender | Women | |
| Series | JL04-O-LEO | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Orange | ||
Gender Women | ||
Series JL04-O-LEO | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Leo Workwear women's breathable jacket is tailored for optimal fit and quality, prioritizing both protection and comfort. Specifically designed for women, it offers exceptional breathability and durability without sacrificing style or functionality.
Articulated sleeves
Under arm zipped opening with mesh ventilation
Zip detachable two-way adjustable hood with stiff visor
Zipped hand warmer front pockets
Full length velcro-fastened storm flap
Internal nelson pocket
Two internal drop pockets
Velcro cuff
- RS Stock No. 2707289
- Mfr. Part No. VALIANT-S
Each
$58.00
RS Better World
- RS Stock No. 2864243
- Mfr. Part No. JL04-O-LEO-5XL
Each
$368.15
- RS Stock No. 0313557
- Mfr. Part No. HVJ03R 2XL
Each
$16.80
Related links
- Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, 3XL
- Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, 5XL
- Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, 2XS
- Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, XS
- Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, M
- Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, 4XL
- Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, 2XL
- Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, 6XL











