Coverguard 5FLA170 Orange Unisex Hi Vis Vest, M
- RS Stock No.:
- 281-6672
- Mfr. Part No.:
- 5FLA17000M
- Brand:
- Coverguard
Subtotal (1 unit)*
$152.82
(exc. GST)
$168.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.82 |
*price indicative
- RS Stock No.:
- 281-6672
- Mfr. Part No.:
- 5FLA17000M
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Hi Vis Vest | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Polyester, Fleece 100% Polyester, 100% Nylon | |
| Outer Material | 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | |
| Series | 5FLA170 | |
| Resistance Features | Tear Resistant, Water Resistant | |
| Closure Type | YKK Central Zip | |
| Standards/Approvals | EN14058:2017 4, CLASS 3 (XL+), EN ISO 20471:2013 + A1:2016 CLASS 2 (S-L), EPI CAT. II | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Hi Vis Vest | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Polyester, Fleece 100% Polyester, 100% Nylon | ||
Outer Material 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | ||
Series 5FLA170 | ||
Resistance Features Tear Resistant, Water Resistant | ||
Closure Type YKK Central Zip | ||
Standards/Approvals EN14058:2017 4, CLASS 3 (XL+), EN ISO 20471:2013 + A1:2016 CLASS 2 (S-L), EPI CAT. II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard FLAKE thermal jacket has SORONA technology that brings warmth and lightness. The SORONA padding provided is partly biosourced. This jacket can be used in industries like Infrastructure, building industry, Construction, finishing work.
Water repellent
Tear resistance
TPU membrane
Elasticated bias belt
Related links
- Coverguard 5FLA170 Orange Unisex Hi Vis Bodywarmer, 3XL
- Coverguard 5FLA170 Orange Unisex Hi Vis Bodywarmer, S
- Coverguard 5FLA170 Orange Unisex Hi Vis Bodywarmer, L
- Coverguard 5FLA170 Orange Unisex Hi Vis Bodywarmer, XL
- Coverguard 5FLA170 Orange Unisex Hi Vis Bodywarmer, 2XL
- Coverguard 5FLA160 Yellow Green M
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, M
- Portwest S776 Orange Unisex Hi Vis Bodywarmer, S
