Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, 3XL

Subtotal (1 unit)*

$307.24

(exc. GST)

$337.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.24

*price indicative

RS Stock No.:
281-6593
Mfr. Part No.:
S773Y-3XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Bomber Jacket

Size

3XL

Colour

Yellow

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

Polyethylene

Series

S773

Resistance Features

Water Resistant, Flame Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest fully waterproof bomber jacket offers multi-norm protection in hazardous conditions. It features include chemical resistance and a detachable hood. The Multi-protection range is a collection of high-quality, fully certified garments that offer maximum protection to the following standards EN ISO 20471 high visibility, EN343 waterproof and breathable, EN ISO 14116 flame resistant, EN1149 anti-static.

Anti-static

Internal chest pocket

Ribbed cuffs for added comfort

Fully lined and padded to trap the heat and increase warmth

Premium sew on flame resistant reflective tape

Taped seams to provide additional protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy