Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, 2XL
- RS Stock No.:
- 281-6592
- Mfr. Part No.:
- S773Y-2XL
- Brand:
- Portwest
Subtotal (1 unit)*
$307.24
(exc. GST)
$337.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.24 |
*price indicative
- RS Stock No.:
- 281-6592
- Mfr. Part No.:
- S773Y-2XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Series | S773 | |
| Resistance Features | Anti-Static, Water Penetration, Waterproof | |
| Standards/Approvals | EN 1149 -5, EN1149 Anti-Static, EN 13034 Type PB (6), EN 343 Class 3:1 X, EN343 Waterproof and Breathable, EN ISO 14116 Flame Resistant, EN ISO 14116 Index 3, EN ISO 20471 Class 3, EN ISO 20471 High Visibility, RIS 3279 TOM Issue 2 (Orange Only) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Series S773 | ||
Resistance Features Anti-Static, Water Penetration, Waterproof | ||
Standards/Approvals EN 1149 -5, EN1149 Anti-Static, EN 13034 Type PB (6), EN 343 Class 3:1 X, EN343 Waterproof and Breathable, EN ISO 14116 Flame Resistant, EN ISO 14116 Index 3, EN ISO 20471 Class 3, EN ISO 20471 High Visibility, RIS 3279 TOM Issue 2 (Orange Only) | ||
RoHS Status: Exempt
The Portwest fully waterproof bomber jacket offers multi-norm protection in hazardous conditions. It features include chemical resistance and a detachable hood. The Multi-protection range is a collection of high-quality, fully certified garments that offer maximum protection to the following standards EN ISO 20471 high visibility, EN343 waterproof and breathable, EN ISO 14116 flame resistant, EN1149 anti-static.
Anti-static
Internal chest pocket
Ribbed cuffs for added comfort
Fully lined and padded to trap the heat and increase warmth
Premium sew on flame resistant reflective tape
Taped seams to provide additional protection
- RS Stock No. 2816594
- Mfr. Part No. S773Y-4XL
Each
$307.24
- RS Stock No. 2816599
- Mfr. Part No. S773Y-S
Each
$277.98
- RS Stock No. 2816600
- Mfr. Part No. S773Y-XL
Each
$277.98
- RS Stock No. 2816593
- Mfr. Part No. S773Y-3XL
Each
$307.24
Related links
- Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, L
- Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, 3XL
- Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, 5XL
- Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, M
- Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, XS
- Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, XL
- Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, S
- Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, 4XL











