Portwest C466 Orange, Black Unisex Hi Vis Bomber Jacket, S

Subtotal (1 unit)*

$183.19

(exc. GST)

$201.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.19

*price indicative

RS Stock No.:
281-6566
Mfr. Part No.:
C466OBK-S
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Bomber Jacket

Size

S

Colour

Orange, Black

Gender

Unisex

Hooded

No

Outer Material

Polyethylene

Series

C466

Resistance Features

Water Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest classic bomber jacket features a detachable fur liner, sleeves, and collar, making it adaptable to all weather conditions. It also includes an ID pocket, security sleeve pocket, and contrast black panels. The range includes single and combination garments in durable, EN343 certified fabric.

Hook and loop cuffs for a secure fit

Reflective tape for increased visibility

Storm flap front to protect against the elements

Elasticated cuffs for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy