Mascot Workwear 19045-449 Navy, Yellow Women's Hi Vis Jacket, 3XL
- RS Stock No.:
- 281-3766
- Mfr. Part No.:
- 19045-449-170103XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$838.44
(exc. GST)
$922.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $838.44 |
*price indicative
- RS Stock No.:
- 281-3766
- Mfr. Part No.:
- 19045-449-170103XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | Polyester | |
| Series | 19045-449 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Standards/Approvals | EN343 3WP, EN343 41X, EN ISO20471, HIGH-VIS GROUP:A, OEKO-TEX100 5548 Shirley | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Outer Material Polyester | ||
Series 19045-449 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant, Wind Resistant | ||
Standards/Approvals EN343 3WP, EN343 41X, EN ISO20471, HIGH-VIS GROUP:A, OEKO-TEX100 5548 Shirley | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Winter Jacket is two toned specially designed and fitted for women. The Unique CLIMASCOT insulation provides warmth without bulk. Lightweight, soft CLIMASCOT insulation takes up almost no space when compressed. It has flap on back of jacket can be folded up for standard back length or released for extended back.
Breathable, wind and waterproof with taped seams
Front pockets with waterproof zips
Related links
- Mascot Workwear 19011-449 Navy 3XL
- Mascot Workwear 19045-449 Navy 3XL
- Mascot Workwear 19045-449 Black 3XL
- Mascot Workwear 19045-449 Yellow Women's Hi Vis Jacket, 3XL
- Mascot Workwear 19045-449 Orange Women's Hi Vis Jacket, 3XL
- Mascot Workwear 19045-449 Red Women's Hi Vis Jacket, 3XL
- Mascot Workwear 19008-511 Navy 3XL
- Mascot Workwear 19045-449 Navy XS
