Mascot Workwear 19045-449 Navy, Orange Women's Hi Vis Jacket, XS
- RS Stock No.:
- 281-3744
- Mfr. Part No.:
- 19045-449-14010XS
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$729.14
(exc. GST)
$802.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $729.14 |
*price indicative
- RS Stock No.:
- 281-3744
- Mfr. Part No.:
- 19045-449-14010XS
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XS | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Orange | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | Polyester | |
| Series | 19045-449 | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Closure Type | Zipper | |
| Standards/Approvals | EN343 3WP, EN343 41X, EN ISO20471, HIGH-VIS GROUP:A, OEKO-TEX100 5548 Shirley | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XS | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Orange | ||
Gender Women | ||
Hooded Yes | ||
Outer Material Polyester | ||
Series 19045-449 | ||
Resistance Features Water Resistant, Wind Resistant | ||
Closure Type Zipper | ||
Standards/Approvals EN343 3WP, EN343 41X, EN ISO20471, HIGH-VIS GROUP:A, OEKO-TEX100 5548 Shirley | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Winter Jacket is two toned specially designed and fitted for women. The Unique CLIMASCOT insulation provides warmth without bulk. Lightweight, soft CLIMASCOT insulation takes up almost no space when compressed. It has flap on back of jacket can be folded up for standard back length or released for extended back.
Breathable, wind and waterproof with taped seams
Front pockets with waterproof zips
- RS Stock No. 2813773
- Mfr. Part No. 19045-449-17010XS
Each
$729.14
- RS Stock No. 2813753
- Mfr. Part No. 19045-449-1418XS
Each
$729.14
- RS Stock No. 2813783
- Mfr. Part No. 19045-449-1709XS
Each
$729.14
- RS Stock No. 2813764
- Mfr. Part No. 19045-449-1433XS
Each
$729.14
Related links
- Mascot Workwear 19011-449 Orange XS
- Mascot Workwear 19045-449 Navy XS
- Mascot Workwear 19045-449 Orange Women's Hi Vis Jacket, XS
- Mascot Workwear 19045-449 Red Women's Hi Vis Jacket, XS
- Mascot Workwear 19045-449 Yellow XS
- Mascot Workwear 19045-449 Yellow Women's Hi Vis Jacket, XS
- Mascot Workwear 19045-449 Navy 3XL
- Mascot Workwear 19045-449 Navy 5XL












