Mascot Workwear 19011-449 Orange Women's Hi Vis Jacket, 3XL
- RS Stock No.:
- 281-3676
- Mfr. Part No.:
- 19011-449-14183XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$712.10
(exc. GST)
$783.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $712.10 |
*price indicative
- RS Stock No.:
- 281-3676
- Mfr. Part No.:
- 19011-449-14183XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Orange | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | Polyester | |
| Series | 19011-449 | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Closure Type | Zipper | |
| Standards/Approvals | OEKO-TEX100 5548 Shirley, HIGH-VIS GROUP:B, EN343 44X, EN ISO20471, HIGH-VIS GROUP:A | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Orange | ||
Gender Women | ||
Hooded Yes | ||
Outer Material Polyester | ||
Series 19011-449 | ||
Resistance Features Wind Resistant, Water Resistant | ||
Closure Type Zipper | ||
Standards/Approvals OEKO-TEX100 5548 Shirley, HIGH-VIS GROUP:B, EN343 44X, EN ISO20471, HIGH-VIS GROUP:A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring.
Front pockets with waterproof zips
High collar
Rib inside the bottom trim on the front of the jacket
Detachable ID card holder
Related links
- Mascot Workwear 19011-449 Orange Women's Hi Vis Jacket, 3XL
- Mascot Workwear 19011-449 Orange 3XL
- Mascot Workwear 19011-449 Red Women's Hi Vis Jacket, 3XL
- Mascot Workwear 19011-449 Yellow 3XL
- Mascot Workwear 19011-449 Yellow Women's Hi Vis Jacket, 3XL
- Mascot Workwear 19011-449 Navy 3XL
- Mascot Workwear 19045-449 Orange Women's Hi Vis Jacket, 3XL
- Mascot Workwear 19011-449 Orange Women's Hi Vis Jacket, 4XL
