Mascot Workwear 19008-511 Orange Women's Hi Vis Jacket, XS

Subtotal (1 unit)*

$419.78

(exc. GST)

$461.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.78

*price indicative

RS Stock No.:
281-3625
Mfr. Part No.:
19008-511-1433XS
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Jacket

Size

XS

Colour

Orange

Gender

Women

Hooded

No

Outer Material

88% Polyester, 12% Elastolefin

Series

19008-511

Resistance Features

Water Resistant

Closure Type

Zipper

Standards/Approvals

OEKO-TEX100 5548 Shirley, HIGH-VIS GROUP:B, EN ISO20471

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear ULTIMATE STRETCH Jacket is specially designed and fitted for women. It provides unique freedom of movement and high comfort. The water-repellent multifunctional stretch material combines a low weight with a very high durability.

The product tolerates industrial washing

Extra visibility with the help of oblique, transverse reflective strips

Ventilation under sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy