Mascot Workwear 19008-511 Orange, Navy Women's Hi Vis Jacket, L
- RS Stock No.:
- 281-3601
- Mfr. Part No.:
- 19008-511-14010L
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$419.78
(exc. GST)
$461.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.78 |
*price indicative
- RS Stock No.:
- 281-3601
- Mfr. Part No.:
- 19008-511-14010L
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange, Navy | |
| Gender | Women | |
| Hooded | No | |
| Outer Material | 12% Elastolefin, 88% Polyester | |
| Series | 19008-511 | |
| Resistance Features | Water Resistant | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO20471, OEKO-TEX100 5548 Shirley, HIGH-VIS GROUP:B | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Orange, Navy | ||
Gender Women | ||
Hooded No | ||
Outer Material 12% Elastolefin, 88% Polyester | ||
Series 19008-511 | ||
Resistance Features Water Resistant | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO20471, OEKO-TEX100 5548 Shirley, HIGH-VIS GROUP:B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear ULTIMATE STRETCH Jacket is specially designed and fitted for women. It provides unique freedom of movement and high comfort. The water-repellent multifunctional stretch material combines a low weight with a very high durability.
The product tolerates industrial washing
Extra visibility with the help of oblique, transverse reflective strips
Ventilation under sleeves
Related links
- Mascot Workwear 19008-511 Orange Women's Hi Vis Jacket, L
- Mascot Workwear 19008-511 Navy L
- Mascot Workwear 19008-511 Orange XL
- Mascot Workwear 19008-511 Orange S
- Mascot Workwear 19008-511 Orange 5XL
- Mascot Workwear 19008-511 Orange 3XL
- Mascot Workwear 19008-511 Yellow Women's Hi Vis Jacket, L
- Mascot Workwear 19008-511 Red Women's Hi Vis Jacket, L
