PULSAR PR707 Orange Women's Hi Vis Softshell, 14
- RS Stock No.:
- 280-5644
- Mfr. Part No.:
- PR707-14
- Brand:
- PULSAR
Subtotal (1 unit)*
$208.57
(exc. GST)
$229.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.57 |
*price indicative
- RS Stock No.:
- 280-5644
- Mfr. Part No.:
- PR707-14
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Softshell | |
| Size | 14 | |
| Colour | Orange | |
| Gender | Women | |
| Lining Material | Micro Fleece | |
| Series | PR707 | |
| Resistance Features | Windproof | |
| Standards/Approvals | RIS-3279 rail standarda, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Softshell | ||
Size 14 | ||
Colour Orange | ||
Gender Women | ||
Lining Material Micro Fleece | ||
Series PR707 | ||
Resistance Features Windproof | ||
Standards/Approvals RIS-3279 rail standarda, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The PULSAR softshell ladies jacket features reflective tape for reduced stitching and full length YKK interactive zip fastening. It is wind-proof making it ideal for use in the automotive industry.
Shock cord at waist for optimum fit
Wrap around branded cuff adjusters
Fully wind-proof
- RS Stock No. 2376742
- Mfr. Part No. PR705-R-10
Each
$178.07
RS Better World
- RS Stock No. 2741554
- Mfr. Part No. LFE966-14
Each
$257.48
- RS Stock No. 2376741
- Mfr. Part No. PR705-R-08
Each
$184.43
RS Better World
- RS Stock No. 2741552
- Mfr. Part No. LFE966-10
Each
$264.36
Related links
- PULSAR LFE966 Orange Women's Hi Vis Softshell Jacket, 14
- PULSAR PULSAR Evolution Orange Women's Hi Vis Softshell Jacket, 14
- PULSAR LFE965 Yellow Women's Hi Vis Softshell Jacket, 14
- PULSAR Pulsar Orange Women's Hi Vis Softshell Jacket, 12
- PULSAR LFE966 Orange Women's Hi Vis Softshell Jacket, 16
- PULSAR LFE966 Orange Women's Hi Vis Softshell Jacket, 12
- PULSAR LFE966 Orange Women's Hi Vis Softshell Jacket, 22
- PULSAR LFE966 Orange Women's Hi Vis Softshell Jacket, 26












