Delta Plus OPTIMUM3 Fluorescent Orange, Navy Blue Unisex Hi Vis Parka, 4XL
- RS Stock No.:
- 277-9423
- Mfr. Part No.:
- SPEEDOM4X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$190.26
(exc. GST)
$209.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.26 |
*price indicative
- RS Stock No.:
- 277-9423
- Mfr. Part No.:
- SPEEDOM4X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 4XL | |
| Product Type | Hi Vis Parka | |
| Colour | Fluorescent Orange, Navy Blue | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Polyester Taffeta | |
| Series | OPTIMUM3 | |
| Resistance Features | Abrasion Resistant, Waterproof | |
| Closure Type | Zip | |
| Standards/Approvals | CE, EN 343, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 4XL | ||
Product Type Hi Vis Parka | ||
Colour Fluorescent Orange, Navy Blue | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Polyester Taffeta | ||
Series OPTIMUM3 | ||
Resistance Features Abrasion Resistant, Waterproof | ||
Closure Type Zip | ||
Standards/Approvals CE, EN 343, EN ISO 20471 | ||
- COO (Country of Origin):
- CN
The Delta Plus 5 in 1 Parka featuring waterproof seams, ensures you stay dry even in the heaviest downpours. Its zip fastening under a storm flap with Velcro straps at the top and bottom openings provides a secure shield against rain and wind. Adjustable
Fleece lining for soft warmth
PU coating for greater breathability
5 in 1 to adapt to changing temperatures
Oxford fabric for better abrasion resistance
Removable vest for day and night visibility
