Delta Plus EASYVIEW Fluorescent Orange, Navy Blue Unisex Hi Vis Parka, 3XL
- RS Stock No.:
- 277-9032
- Mfr. Part No.:
- EASYVOM3X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$116.89
(exc. GST)
$128.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.89 |
*price indicative
- RS Stock No.:
- 277-9032
- Mfr. Part No.:
- EASYVOM3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Hi Vis Parka | |
| Size | 3XL | |
| Colour | Fluorescent Orange, Navy Blue | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | PUR | |
| Series | EASYVIEW | |
| Closure Type | Zipper Storm Flap | |
| Resistance Features | Durable, Breathable, Water Resistant | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Hi Vis Parka | ||
Size 3XL | ||
Colour Fluorescent Orange, Navy Blue | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material PUR | ||
Series EASYVIEW | ||
Closure Type Zipper Storm Flap | ||
Resistance Features Durable, Breathable, Water Resistant | ||
Standards/Approvals EN ISO 20471 | ||
- COO (Country of Origin):
- CN
The Delta Plus Warm parka is a reliable choice for cold and wet conditions, with waterproof seams ensuring you stay dry. Its zip fastening under a secure Velcro storm flap provides an extra layer of protection against the elements. Designed for high visib
PU coating for greater breathability
Certified EN ISO 20471 after 25 washes
Oxford fabric for better abrasion resistance
Combining resistance and moderate warmth
Related links
- Delta Plus EASYVIEW Fluorescent Orange S
- Delta Plus EASYVIEW Fluorescent Yellow 3XL
- Delta Plus OPTIMUM3 Fluorescent Orange 3XL
- Delta Plus EASYVIEW Navy Blue L
- Delta Plus EASYVIEW Navy Blue XL
- Delta Plus OPTIMUM3 Fluorescent Orange 2XL
- Delta Plus OPTIMUM3 Fluorescent Orange M
- Delta Plus OPTIMUM3 Fluorescent Orange L
