UPower CRAFTY Orange Unisex Hi Vis Bomber Jacket, 4XL
- RS Stock No.:
- 277-3323
- Mfr. Part No.:
- WHL158OF-4XL
- Brand:
- UPower
Subtotal (1 unit)*
$174.75
(exc. GST)
$192.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.75 |
*price indicative
- RS Stock No.:
- 277-3323
- Mfr. Part No.:
- WHL158OF-4XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 4XL | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Nylon | |
| Series | CRAFTY | |
| Resistance Features | Water Resistant, Breathable and Waterproof | |
| Standards/Approvals | EN 343, EN ISO 20471, CE EN ISO 13688, EN 14058 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 4XL | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Nylon | ||
Series CRAFTY | ||
Resistance Features Water Resistant, Breathable and Waterproof | ||
Standards/Approvals EN 343, EN ISO 20471, CE EN ISO 13688, EN 14058 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group High-visibility bomber jacket with detachable sleeves and two reflective bands on the chest, sleeves and shoulders. It is suitable for all situations where visibility is poor and the workers presence needs to be visible.
Rainproof
Breathable
Waterproof
Related links
- UPower CRAFTY Orange Unisex Hi Vis Bomber Jacket, L
- UPower CRAFTY Orange Unisex Hi Vis Bomber Jacket, S
- UPower CRAFTY Orange Unisex Hi Vis Bomber Jacket, XL
- UPower CRAFTY Orange Unisex Hi Vis Bomber Jacket, 3XL
- UPower CRAFTY Orange Unisex Hi Vis Bomber Jacket, M
- UPower CRAFTY Orange Unisex Hi Vis Bomber Jacket, 2XL
- UPower CRAFTY Yellow Unisex Hi Vis Bomber Jacket, 4XL
- Portwest C466 Black 4XL
