SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NC, 10 → 30 V dc

Bulk discount available

Subtotal (1 unit)*

$114.01

(exc. GST)

$125.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$114.01
5 +$110.81

*price indicative

RS Stock No.:
184-6358
Mfr. Part No.:
IME18-12BPOZC0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

69mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

10 mA

Reverse Polarity Protection

Yes

Maximum Switching Frequency

500Hz

Short Circuit Overload Protection

Yes

Series

IME18

Standards Met

CE Certified, cULus Listed

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

COO (Country of Origin):
HU

Cylindrical Threaded Housing Inductive Sensors


The IME08 series of inductive proximity sensors from SICK are ideal for use in many applications they can reduce machine downtime and have fewer maintenance costs due to longer service life.

Features and benefits


DC 3-wire
M8 nickel plated brass housing
High resistance to shock and vibrations
Reduced mechanical damage
Operating temperature from -25° C to +75 °C

IME18-12BPOZC


SICK IME18-12BPOZC inductive proximity sensor features a sensing range upto 12 mm with a PNP-NC output. The sensors is encapsulated in nickel-plated brass with a M18 x 1 fully threaded body and a M12 4 Pin electrical connection.


Sick Inductive Sensors

Related links