RS Better World

PULSAR LFE965 Yellow Women's Hi Vis Softshell Jacket, 20

Subtotal (1 unit)*

$257.48

(exc. GST)

$283.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
274-1547
Mfr. Part No.:
LFE965-20
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

20

Product Type

Hi Vis Softshell Jacket

Colour

Yellow

Gender

Women

Hooded

No

Series

LFE965

Closure Type

Zip

Resistance Features

Wind Resistant, Water Resistant

Standards/Approvals

RIS-3279-TOM Rail Standard, EN ISO 20471 Class 3

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
CN
The PULSAR life softshell jacket it is made up of it is made up of GRS 93 percent recycled polyester and it has water repellent with wind proof fabric. It is 7 cm wide and has heat applied segmented reflective tape on the body and sleeves with 2.5cm wide, reflective tape on shoulders. The GRS is 100% recycled polyester elastic shockcord adjustment at hem.

Hypalon utility loop at chest area

Wrap around adjustment at cuff for optimum fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy