- RS Stock No.:
- 274-1551
- Mfr. Part No.:
- LFE965-YEL-8
- Brand:
- PULSAR
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$247.66
(exc. GST)
$272.43
(inc. GST)
Units | Per unit |
1 + | $247.66 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-1551
- Mfr. Part No.:
- LFE965-YEL-8
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The PULSAR life softshell jacket it is made up of it is made up of GRS 93 percent recycled polyester and it has water repellent with wind proof fabric. It is 7 cm wide and has heat applied segmented reflective tape on the body and sleeves with 2.5cm wide, reflective tape on shoulders. The GRS is 100% recycled polyester elastic shockcord adjustment at hem.
Hypalon utility loop at chest area
Wrap around adjustment at cuff for optimum fit
Wrap around adjustment at cuff for optimum fit
Specifications
Attribute | Value |
---|---|
Size | 8 |
Colour | Yellow |
Clothing Type | Softshell Jacket |
Gender | Women |
Fitting | Female |
Series | LFE965 |
Better World Claim | Recycled materials |
Better World Product | Yes |
Related links
- PULSAR LFE965 Yellow Women Hi Vis Softshell Jacket, 18
- PULSAR LFE965 Yellow Women Hi Vis Softshell Jacket, 26
- Orn Water Resistant Softshell Jacket, 8
- PULSAR Women Hi Vis Softshell Jacket, 8
- PULSAR LFE965 Yellow Women Hi Vis Softshell Jacket, 12
- PULSAR LFE965 Yellow Women Hi Vis Softshell Jacket, 24
- PULSAR LFE965 Yellow Women Hi Vis Softshell Jacket, 22
- PULSAR LFE966 Orange Women Hi Vis Softshell Jacket, 8