PULSAR LFE963 Orange Women's Hi Vis Jacket, 16
- RS Stock No.:
- 274-1535
- Mfr. Part No.:
- LFE963-16
- Brand:
- PULSAR
Subtotal (1 unit)*
$308.91
(exc. GST)
$339.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $308.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 274-1535
- Mfr. Part No.:
- LFE963-16
- Brand:
- PULSAR
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 16 | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | 2 Layer Thermoplastic Polyurethane Laminate, 54% Recycled Post Consumer Polyester | |
| Series | LFE963 | |
| Closure Type | Puffer | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Standards/Approvals | EN 14058 Class 2.3.X.X, EN ISO 20471 Class 3 | |
| Better World Verification | Global Recycled Standard | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 16 | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Women | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material 2 Layer Thermoplastic Polyurethane Laminate, 54% Recycled Post Consumer Polyester | ||
Series LFE963 | ||
Closure Type Puffer | ||
Resistance Features Wind Resistant, Water Resistant | ||
Standards/Approvals EN 14058 Class 2.3.X.X, EN ISO 20471 Class 3 | ||
Better World Verification Global Recycled Standard | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- PULSAR LFE963 Orange Women's Hi Vis Jacket, 8
- PULSAR LFE963 Orange Women's Hi Vis Jacket, 18
- PULSAR LFE963 Orange Women's Hi Vis Jacket, 22
- PULSAR LFE963 Orange Women's Hi Vis Jacket, 20
- PULSAR LFE963 Orange Women's Hi Vis Jacket, 10
- PULSAR LFE963 Orange Women's Hi Vis Jacket, 12
- PULSAR LFE963 Orange Women's Hi Vis Jacket, 14
- PULSAR LFE963 Orange Women's Hi Vis Jacket, 24
