RS Better World

PULSAR LFE963 Orange Women's Hi Vis Jacket, 10

Subtotal (1 unit)*

$308.91

(exc. GST)

$339.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
274-1532
Mfr. Part No.:
LFE963-10
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

10

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Women

Hooded

Yes

Lining Material

Polyester

Outer Material

54% Recycled Post Consumer Polyester, 2 Layer Thermoplastic Polyurethane Laminate

Series

LFE963

Resistance Features

Wind Resistant, Water Resistant

Closure Type

Puffer

Standards/Approvals

EN ISO 20471 Class 3, EN 14058 Class 2.3.X.X

Better World Product

Yes

Better World Verification

Global Recycled Standard

RoHS Status: Exempt

COO (Country of Origin):
CN
The PULSAR life reversible puffer jacket it is made up of GRS 62 percent recycled polyester and it has water repellent with wind proof fabric. It is 7 cm wide and has heat applied segmented reflective tape on the body and sleeves. That hood face, hem and cuff made with GRS 100 percent recycled polyester elastic binding for close.

Reversible to charcoal grey knit

2 zipped side pocket on both side

RS Better World
  • RS Stock No. 2741537
  • Mfr. Part No. LFE963-20
Each
$308.91
RS Better World
  • RS Stock No. 2741533
  • Mfr. Part No. LFE963-12
Each
$308.91
RS Better World
  • RS Stock No. 2741539
  • Mfr. Part No. LFE963-24
Each
$308.91
RS Better World
  • RS Stock No. 2741538
  • Mfr. Part No. LFE963-22
Each
$308.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy